Add To Favorites
ISL3283EFHZ-T 0/1 Receiver RS422, RS485 SOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.14100 $21.41
25 2.03280 $50.82
100 1.66960 $166.96
250 1.56064 $390.16
500 1.37920 $689.60
1,000 1.08882 $1,088.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL3283EFHZ-TCT-ND
Copy   ISL3283EFHZ-TCT-ND
Quantity Available 6,089
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL3283EFHZ-T

Copy   ISL3283EFHZ-T
Description IC RCVR ESD RS485/422 LP SOT23-6
Copy   IC RCVR ESD RS485/422 LP SOT23-6
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

0/1 Receiver RS422, RS485 SOT-23-6

Copy   0/1 Receiver  RS422, RS485 SOT-23-6
Documents & Media
Datasheets ISL3280E-85E
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
HTML Datasheet ISL3280E-85E
Catalog Page 1120 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/1
Duplex -
Receiver Hysteresis 15mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ISL3283E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ISL3295EFHZ-T - Renesas Electronics America Inc. | ISL3295EFHZ-TCT-ND DigiKey Electronics
  • ISL3295EFHZ-T
  • Renesas Electronics America Inc.
  • IC DRIVER RS422/RS485 SOT-23-6
  • Unit Price $2.40000
  • ISL3295EFHZ-TCT-ND
  • BAT54-7-F - Diodes Incorporated | BAT54-FDICT-ND DigiKey Electronics
  • BAT54-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 200MA SOT23-3
  • Unit Price $0.24000
  • BAT54-FDICT-ND
  • ISL3295EFHZ-T7A - Renesas Electronics America Inc. | ISL3295EFHZ-T7ACT-ND DigiKey Electronics
  • ISL3295EFHZ-T7A
  • Renesas Electronics America Inc.
  • IC DRIVER RS422/RS485 SOT-23-6
  • Unit Price $2.38000
  • ISL3295EFHZ-T7ACT-ND
  • SN65C3232EDR - Texas Instruments | 296-21000-1-ND DigiKey Electronics
  • SN65C3232EDR
  • Texas Instruments
  • IC LINE DRVR/RCVR RS232 16-SOIC
  • Unit Price $4.06000
  • 296-21000-1-ND
  • CAT25080YI-GT3 - ON Semiconductor | CAT25080YI-GT3CT-ND DigiKey Electronics
  • CAT25080YI-GT3
  • ON Semiconductor
  • IC EEPROM 8K SPI 20MHZ 8TSSOP
  • Unit Price $0.36000
  • CAT25080YI-GT3CT-ND
Additional Resources
Standard Package ? 1
Other Names ISL3283EFHZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3283EFHZ-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.98663
  • Digi-Reel® ? : ISL3283EFHZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,089 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : ISL3283EFHZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 169 - Immediate
  • Unit Price: $2.38000
  • Digi-Reel® ? : ISL3283EFHZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 169 - Immediate
  • Unit Price: Digi-Reel®

22:03:33 1/21/2019