Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.01000 $5.01
5 4.64800 $23.24
10 3.86000 $38.60
25 3.21720 $80.43
50 2.85960 $142.98
100 2.71670 $271.67
500 2.28774 $1,143.87
1,000 2.14476 $2,144.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL29101IROZ-T7CT-ND
Copy   ISL29101IROZ-T7CT-ND
Quantity Available 16,601
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL29101IROZ-T7

Copy   ISL29101IROZ-T7
Description IC PHOTO DETECTOR AMBIENT 6-ODFN
Copy   IC PHOTO DETECTOR AMBIENT 6-ODFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor Ambient 550nm Voltage 6-WDFN Exposed Pad

Copy   Optical Sensor Ambient 550nm Voltage 6-WDFN Exposed Pad
Documents & Media
Datasheets ISL29101
Design Resources Development Tool Selector
EDA / CAD Models ISL29101IROZ-T7 by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1122 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 550nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 1.8 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-ODFN (2.1x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MLX75305KXD-ABA-000-SP - Melexis Technologies NV | MLX75305KXD-ABA-000-SP-ND DigiKey Electronics
  • MLX75305KXD-ABA-000-SP
  • Melexis Technologies NV
  • LIGHT TO VOLTAGE AMBIENT SENSOR
  • Unit Price $3.82000
  • MLX75305KXD-ABA-000-SP-ND
  • Photo Not Available
  • MLX75305KXD-AAA-000-SP
  • Melexis Technologies NV
  • SENSOR AMBIENT LIGHT TO VOLTAGE
  • Unit Price $3.82000
  • MLX75305KXD-AAA-000-SP-ND
  • LTR-303ALS-01 - Lite-On Inc. | 160-2161-1-ND DigiKey Electronics
  • LTR-303ALS-01
  • Lite-On Inc.
  • AMBIENT LIGHT PHOTO SENSOR
  • Unit Price $1.79000
  • 160-2161-1-ND
  • OPT101P - Texas Instruments | 296-23090-5-ND DigiKey Electronics
  • OPT101P
  • Texas Instruments
  • IC PHOTODIODE/AMPLIFIER 8DIP
  • Unit Price $13.78000
  • 296-23090-5-ND
  • LTR-329ALS-01 - Lite-On Inc. | 160-2160-1-ND DigiKey Electronics
  • LTR-329ALS-01
  • Lite-On Inc.
  • AMBIENT LIGHT PHOTO SENSOR
  • Unit Price $1.69000
  • 160-2160-1-ND
Additional Resources
Standard Package ? 1
Other Names ISL29101IROZ-T7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL29101IROZ-T7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.88479
  • Digi-Reel® ? : ISL29101IROZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,601 - Immediate
  • Unit Price: Digi-Reel®

02:23:51 1/24/2019