Add To Favorites
HIP1020CKZ-T Hot Plug Controller 3 Channel General Purpose SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.37600 $33.76
25 3.18600 $79.65
100 2.71430 $271.43
250 2.54864 $637.16
500 2.23008 $1,115.04
1,000 1.84778 $1,847.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HIP1020CKZ-TCT-ND
Copy   HIP1020CKZ-TCT-ND
Quantity Available 10,951
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIP1020CKZ-T

Copy   HIP1020CKZ-T
Description IC CTRLR HOT PLUG SOT23-5
Copy   IC CTRLR HOT PLUG SOT23-5
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Hot Plug Controller 3 Channel General Purpose SOT-23-5

Copy   Hot Plug Controller 3 Channel General Purpose SOT-23-5
Documents & Media
Datasheets HIP1020
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Plug Controller
Number of Channels 3
Internal Switch(s) No
Applications General Purpose
Features -
Programmable Features -
Voltage - Supply 5V, 12V
Current - Output (Max) -
Operating Temperature 0°C ~ 70°C
Current - Supply 1.6mA
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Feature Pins EN
Base Part Number HIP1020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD8250ARMZ - Analog Devices Inc. | AD8250ARMZ-ND DigiKey Electronics
  • AD8250ARMZ
  • Analog Devices Inc.
  • IC OPAMP INSTR 10MHZ 10MSOP
  • Unit Price $17.07000
  • AD8250ARMZ-ND
  • 3214W-1-500E - Bourns Inc. | 3214W-1-500ECT-ND DigiKey Electronics
  • 3214W-1-500E
  • Bourns Inc.
  • TRIMMER 50 OHM 0.25W J LEAD TOP
  • Unit Price $5.07000
  • 3214W-1-500ECT-ND
  • AD5542AARUZ - Analog Devices Inc. | AD5542AARUZ-ND DigiKey Electronics
  • AD5542AARUZ
  • Analog Devices Inc.
  • IC DAC 16BIT SRL 16TSSOP
  • Unit Price $21.83000
  • AD5542AARUZ-ND
  • AD8622ARZ-REEL7 - Analog Devices Inc. | AD8622ARZ-REEL7CT-ND DigiKey Electronics
  • AD8622ARZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP VFB 560KHZ RRO 8SOIC
  • Unit Price $9.57000
  • AD8622ARZ-REEL7CT-ND
  • AD8421BRMZ-RL - Analog Devices Inc. | AD8421BRMZ-RLCT-ND DigiKey Electronics
  • AD8421BRMZ-RL
  • Analog Devices Inc.
  • IC OPAMP INSTR 10MHZ 8MSOP
  • Unit Price $17.09000
  • AD8421BRMZ-RLCT-ND
Additional Resources
Standard Package ? 1
Other Names HIP1020CKZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIP1020CKZ-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.67023
  • Digi-Reel® ? : HIP1020CKZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,951 - Immediate
  • Unit Price: Digi-Reel®

13:54:34 1/18/2019