Add To Favorites
DG408DYZ-T 1 Circuit IC Switch 8:1 100 Ohm 16-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.23000 $4.23
10 3.80400 $38.04
25 3.58880 $89.72
100 3.05790 $305.79
250 2.87128 $717.82
500 2.51234 $1,256.17
1,000 2.08167 $2,081.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG408DYZ-TCT-ND
Copy   DG408DYZ-TCT-ND
Quantity Available 2,884
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG408DYZ-T

Copy   DG408DYZ-T
Description IC MULTIPLEXER 8X1 16SOIC
Copy   IC MULTIPLEXER 8X1 16SOIC
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1 Circuit IC Switch 8:1 100 Ohm 16-SOIC

Copy   1 Circuit IC Switch 8:1 100 Ohm 16-SOIC
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 15 Ohm (Max)
Voltage - Supply, Single (V+) 5 V ~ 34 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 3pF, 26pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number DG408
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 74HC4051D,653 - Nexperia USA Inc. | 1727-2807-1-ND DigiKey Electronics
  • 74HC4051D,653
  • Nexperia USA Inc.
  • IC MUX/DEMUX 8X1 16SOIC
  • Unit Price $0.60000
  • 1727-2807-1-ND
  • P82B96DR - Texas Instruments | 296-20942-1-ND DigiKey Electronics
  • P82B96DR
  • Texas Instruments
  • IC REDRIVER I2C 1CH 400KHZ 8SOIC
  • Unit Price $5.68000
  • 296-20942-1-ND
  • LTC485CS8#TRPBF - Linear Technology/Analog Devices | LTC485CS8#TRPBFCT-ND DigiKey Electronics
  • LTC485CS8#TRPBF
  • Linear Technology/Analog Devices
  • IC TXRX INTRFC RS485 LOPWR 8SOIC
  • Unit Price $5.84000
  • LTC485CS8#TRPBFCT-ND
  • DG408LEDY-T1-GE3 - Vishay Siliconix | DG408LEDY-T1-GE3CT-ND DigiKey Electronics
  • DG408LEDY-T1-GE3
  • Vishay Siliconix
  • IC MUX CMOS SINGLE 8CH 16-SOIC
  • Unit Price $2.62000
  • DG408LEDY-T1-GE3CT-ND
  • MUX508IDR - Texas Instruments | 296-44862-1-ND DigiKey Electronics
  • MUX508IDR
  • Texas Instruments
  • IC MUX 8:1 170 OHM 16SOIC
  • Unit Price $4.15000
  • 296-44862-1-ND
Additional Resources
Standard Package ? 1
Other Names DG408DYZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG408DYZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.88165
  • Digi-Reel® ? : DG408DYZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,884 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DG408DYZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,637 - Immediate
  • Unit Price: $4.12000

00:39:00 1/19/2019