CAD | USD
Favorite

EZ6303QI Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2.5MHz 40-QFN (7x4)
Price & Procurement
371 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.46000 $6.46
25 6.07600 $151.90
100 5.71040 $571.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 544-3455-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $5.16218
  • Digi-Reel®  : 544-3455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 371 - Immediate
  • Unit Price: Digi-Reel®

EZ6303QI

Datasheet
Digi-Key Part Number 544-3455-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EZ6303QI
Copy  
Description IC REG TRPL BCK/LNR 2.5MHZ 40QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2.5MHz 40-QFN (7x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Intel
Series Enpirion®
Packaging Cut Tape (CT) 
Part Status Active
Topology Step-Down (Buck) (1), Linear (LDO) (2)
Number of Outputs 3
Frequency - Switching 2.5MHz
Voltage/Current - Output 1 0.6V ~ 3V, 2.2A
Voltage/Current - Output 2 0.9V ~ 3.3V, 300mA
Voltage/Current - Output 3 0.9V ~ 3.3V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 1.6V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-FQFN Exposed Pad
Supplier Device Package 40-QFN (7x4)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EN6362QI

DC DC CONVERTER 0.6-6.05V

Intel

$13.10000 Details

EZ6301QI

IC REG TRPL BCK/LNR 2.5MHZ 40QFN

Intel

$6.00000 Details

EN63A0QI

DC DC CONVERTER 0.6-5.4V 65W

Intel

$23.35000 Details

XRT83L30IV-F

IC TELECOM INTERFACE 64TQFP

MaxLinear, Inc.

$22.52000 Details

XRT73L02MIV-F

IC TELECOM INTERFACE 100TQFP

MaxLinear, Inc.

$53.11189 Details

S29GL01GS10TFI010

IC FLASH 1G PARALLEL 56TSOP

Cypress Semiconductor Corp

$15.61000 Details
Additional Resources
Standard Package 1
Other Names 544-3455-1