CAD | USD
Favorite

Price & Procurement
978 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.62000 $18.62
10 16.84600 $168.46
25 15.51680 $387.92
100 14.18660 $1,418.66
250 13.29988 $3,324.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1786-1002-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $11.82212
  • Cut Tape (CT)  : 1786-1002-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 978 - Immediate
  • Unit Price: $18.62000

ISP1507-AX-RS

Datasheet
Digi-Key Part Number 1786-1002-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISP1507-AX-RS
Copy  
Description ISP1507 BLEANTNFC MODULE WITH AN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount

Copy  
Documents & Media
Datasheets ISP1507 Datasheet
Featured Product ISP1507-AX All-Purpose Bluetooth® Module
Product Attributes
Type Description Select All
Categories
Manufacturer Insight SIP
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v5.0
Modulation -
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 4dBm
Sensitivity -96dBm
Serial Interfaces ADC, I²C, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part nRF52832
Memory Size 512kB Flash, 64kB RAM
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving 6.5mA
Current - Transmitting 7.1mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ISP1507-AX-TB

ISP1507-AX TEST BOARD

Insight SIP

$61.19000 Details

ISP1507-AX-EB

ISP1507-AX EVAL KIT

Insight SIP

$277.27000 Details

ISP1507-AX-DK

ISP1507-AX DEV KIT

Insight SIP

$495.65000 Details
You May Also Be Interested In

ISP1807-LR-RS

RF TXRX MOD BLUETOOTH WITH ANT

Insight SIP

$23.79000 Details

TNL-FIR103

DUAL-INTERFACE BLE, NFC INSTANT

IoTize

$64.22000 Details

LIS2DH12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

$2.49000 Details

BNO055

IMU ACCEL/GYRO/MAG I2C 28LGA

Bosch Sensortec

$17.07000 Details

BLM15AG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

$0.15000 Details

SML-LX0404SIUPGUSB

LED RGB CLEAR SMD

Lumex Opto/Components Inc.

$1.88000 Details
Additional Resources
Standard Package 1
Other Names 1786-1002-6