CAD | USD
Favorite

IN-S42ATUW White LED Indication - Discrete 3.1V 0402 (1005 Metric)
Price & Procurement
104,298 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51600 $5.16
100 0.30070 $30.07
500 0.20620 $103.10
1,000 0.17185 $171.85
2,500 0.15466 $386.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1830-1058-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.14828
  • Digi-Reel®  : 1830-1058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 104,298 - Immediate
  • Unit Price: Digi-Reel®

IN-S42ATUW

Datasheet
Digi-Key Part Number 1830-1058-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IN-S42ATUW
Copy  
Description LED WHITE CLEAR 0402 SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

White LED Indication - Discrete 3.1V 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets IN-S42AT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S42AT
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 600mcd
Lens Style Rectangle with Flat Top
Lens Size 0.60mm x 0.45mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.55mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SM0402UWC

LED WHITE DIFFUSED 0402 SMD

Bivar Inc.

$0.99000 Details

CL-287S-WS-D-T

LED WHITE SMD

Citizen

$0.78000 Details

QBLP595-IW-2897

LED WHITE DIFFUSED 0402 SMD

QT Brightek (QTB)

$0.66000 Details

IN-S63AT5UW

LED WHITE CLEAR 0603 SMD

Inolux

$0.53000 Details

LW QH8G-Q2OO-3K5L-1

LED COOL WHITE DIFFUSED 0402 SMD

OSRAM Opto Semiconductors Inc.

$0.66000 Details

GW VJLPE1.EM-K2K3-A333-1-350-R18

OSLON PURE 1010 LED

OSRAM Opto Semiconductors Inc.

$1.23703 Details
Additional Resources
Standard Package 1
Other Names 1830-1058-1