Add To Favorites
IN-S126ATR Red 622nm LED Indication - Discrete 2V 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.40700 $4.07
25 0.30000 $7.50
100 0.21410 $21.41
250 0.14560 $36.40
500 0.12848 $64.24
1,000 0.10064 $100.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1830-1092-1-ND
Copy   1830-1092-1-ND
Quantity Available 8,614
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IN-S126ATR

Copy   IN-S126ATR
Description LED RED CLEAR 1206 SMD
Copy   LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red 622nm LED Indication - Discrete 2V 1206 (3216 Metric)

Copy   Red 622nm LED Indication - Discrete 2V 1206 (3216 Metric)
Documents & Media
Datasheets IN-S126AT Series
Product Attributes Select All
Categories
Manufacturer Inolux
Series IN-S126AT
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 140mcd
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 622nm
Wavelength - Peak 630nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IN-S126ATG - Inolux | 1830-1089-1-ND DigiKey Electronics
  • IN-S126ATG
  • Inolux
  • LED GREEN CLEAR 1206 SMD
  • Unit Price $0.86000
  • 1830-1089-1-ND
  • IN-S126ATB - Inolux | 1830-1088-1-ND DigiKey Electronics
  • IN-S126ATB
  • Inolux
  • LED BLUE CLEAR 1206 SMD
  • Unit Price $0.77000
  • 1830-1088-1-ND
  • IN-S126ATY - Inolux | 1830-1093-1-ND DigiKey Electronics
  • IN-S126ATY
  • Inolux
  • LED YELLOW CLEAR 1206 SMD
  • Unit Price $0.60000
  • 1830-1093-1-ND
Additional Resources
Standard Package ? 1
Other Names 1830-1092-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1830-1092-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.09553
  • Digi-Reel® ? : 1830-1092-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,614 - Immediate
  • Unit Price: Digi-Reel®

21:15:37 1/17/2019