CAD | USD
Favorite

TLS203B0EJV50XUMA1 Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-DSO-8, e-Pad
Price & Procurement
387 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.56000 $15.60
100 1.13750 $113.75
500 0.95230 $476.15
1,000 0.74068 $740.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TLS203B0EJV50XUMA1

Datasheet
Digi-Key Part Number TLS203B0EJV50XUMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLS203B0EJV50XUMA1
Copy  
Description IC REG LIN 5V 300MA 8DSO E-PAD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-DSO-8, e-Pad

Copy  
Documents & Media
Datasheets TLS203B0J,DV50
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100, OPTIREG™
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.41V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 60µA
Current - Supply (Max) 12mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-DSO-8, e-Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TC233LP32F200NACKXUMA1

IC MCU 32BIT 2MB FLASH 100TQFP

Infineon Technologies

$23.52000 Details

BTS500851TMAATMA1

IC PWR SWITCH N-CHAN 1:1 TO220-7

Infineon Technologies

$9.24000 Details

VOMA617A-3X001T

SINGLE CHANNEL, 80V, SOP-4 PHOTO

Vishay Semiconductor Opto Division

$3.14000 Details

TLE9262BQXXUMA1

IC INTERFACE SPECIALIZED 48VQFN

Infineon Technologies

$6.35000 Details

0997015.WXN

FUSE AUTO 15A 58VDC BLADE MINI

Littelfuse Inc.

$1.01000 Details

MMSZ4679T1G

DIODE ZENER 2V 500MW SOD123

ON Semiconductor

$0.30000 Details
Additional Resources
Standard Package 1
Other Names TLS203B0EJ V50CT
TLS203B0EJ V50CT-ND
TLS203B0EJV50XUMA1CT