CAD | USD
Favorite

TLS203B0EJV33XUMA1 Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-DSO-8, e-Pad
Price & Procurement
24 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.62300 $16.23
25 1.54080 $38.52
100 1.18330 $118.33
250 1.04576 $261.44
500 0.99068 $495.34
1,000 0.77053 $770.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TLS203B0EJV33XUMA1

Datasheet
Digi-Key Part Number TLS203B0EJV33XUMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLS203B0EJV33XUMA1
Copy  
Description IC REG LIN 3.3V 300MA 8DSO E-PAD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-DSO-8, e-Pad

Copy  
Documents & Media
Datasheets TLS203B0EJ,DV(33)
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100, OPTIREG™
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4 @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 60µA
Current - Supply (Max) 12mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-DSO-8, e-Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names TLS203B0EJV33XUMA1CT