Add To Favorites
TLI49611MXTSA1 Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
5 1.13000 $5.65
10 0.98300 $9.83
25 0.86360 $21.59
50 0.71740 $35.87
100 0.61100 $61.10
500 0.53136 $265.68
1,000 0.46493 $464.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLI49611MXTSA1CT-ND
Copy   TLI49611MXTSA1CT-ND
Quantity Available 1,150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLI49611MXTSA1

Copy   TLI49611MXTSA1
Description MAGNETIC SWITCH LATCH SOT23-3
Copy   MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15

Copy   Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15
Documents & Media
Datasheets TLI4961-1L,M
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Featured Product Robotics and Automated Guided Vehicles (AGV)
PCN Assembly/Origin TLy496y Wafer Site Add 11/Jun/2019
PCN Packaging Carrier Tape Update 03/Jun/2015
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 3.5mT Trip, -3.5mT Release
Test Condition -40°C ~ 125°C
Voltage - Supply 3V ~ 32V
Current - Supply (Max) 2.5mA
Current - Output (Max) 25mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package PG-SOT23-3-15
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TLI49611MXTSA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLI49611MXTMA1TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.40536
  • Cut Tape (CT) ? : TLI49611MXTMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,950 - Immediate
  • Unit Price: $1.39000
  • Digi-Reel® ? : TLI49611MXTMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,950 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLI49611MXTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.47316
  • Digi-Reel® ? : TLI49611MXTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,150 - Immediate
  • Unit Price: Digi-Reel®

00:27:00 7/17/2019