CAD | USD
Favorite

Price & Procurement
1,810 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.35000 $6.35
10 5.69600 $56.96
100 4.66740 $466.74
500 3.97334 $1,986.67
1,000 3.35102 $3,351.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLE9262BQXXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $3.09075
  • Cut Tape (CT)  : TLE9262BQXXUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,810 - Immediate
  • Unit Price: $6.35000

TLE9262BQXXUMA1

Datasheet
Digi-Key Part Number TLE9262BQXXUMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLE9262BQXXUMA1
Copy  
Description IC INTERFACE SPECIALIZED 48VQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Automotive Interface PG-VQFN-48-31

Copy  
Documents & Media
Datasheets TLE9262BQX
Featured Product Mid-Range+ System Basis Chip (SBC)
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Automotive
Interface SPI
Voltage - Supply 28V
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package PG-VQFN-48-31
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TC233LP32F200NACKXUMA1

IC MCU 32BIT 2MB FLASH 100TQFP

Infineon Technologies

$23.52000 Details

BTS500851TMAATMA1

IC PWR SWITCH N-CHAN 1:1 TO220-7

Infineon Technologies

$9.24000 Details

BCR10PNH6327XTSA1

TRANS NPN/PNP PREBIAS SOT363

Infineon Technologies

$0.56000 Details

0997015.WXN

FUSE AUTO 15A 58VDC BLADE MINI

Littelfuse Inc.

$1.01000 Details

MMSZ4679T1G

DIODE ZENER 2V 500MW SOD123

ON Semiconductor

$0.30000 Details

TLS203B0EJV50XUMA1

IC REG LIN 5V 300MA 8DSO E-PAD

Infineon Technologies

$1.74000 Details
Additional Resources
Standard Package 1
Other Names TLE9262BQXXUMA1DKR