CAD | USD
Favorite

Price & Procurement
3,950 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.38000 $6.38
10 5.73100 $57.31
100 4.69580 $469.58
500 3.99746 $1,998.73
1,000 3.37135 $3,371.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLE9262BQXV33XUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.10950

TLE9262BQXV33XUMA1

Datasheet
Digi-Key Part Number TLE9262BQXV33XUMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLE9262BQXV33XUMA1
Copy  
Description IC INTERFACE SPECIALIZED 48VQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Automotive Interface PG-VQFN-48-31

Copy  
Documents & Media
Datasheets TLE9262BQXV33
Featured Product Mid-Range+ System Basis Chip (SBC)
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Automotive
Interface SPI
Voltage - Supply 28V
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package PG-VQFN-48-31
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names TLE9262BQXV33XUMA1DKR