CAD | USD
Favorite

Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.91000 $5.91
10 5.31400 $53.14
100 4.35370 $435.37
500 3.70620 $1,853.10
1,000 3.12570 $3,125.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLE9261BQXXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.88292
  • Cut Tape (CT)  : TLE9261BQXXUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $5.91000

TLE9261BQXXUMA1

Datasheet
Digi-Key Part Number TLE9261BQXXUMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLE9261BQXXUMA1
Copy  
Description IC INTERFACE SPECIALIZED 48VQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Automotive Interface PG-VQFN-48-31

Copy  
Documents & Media
Datasheets TLE9261BQX
Featured Product Mid-Range+ System Basis Chip (SBC)
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Automotive
Interface SPI
Voltage - Supply 28V
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package PG-VQFN-48-31
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLE9262BQXXUMA1

IC INTERFACE SPECIALIZED 48VQFN

Infineon Technologies

$6.38000 Details
Additional Resources
Standard Package 1
Other Names TLE9261BQXXUMA1DKR