CAD | USD
Favorite

TLE7251VLEXUMA1 1/1 Transceiver CANbus PG-TSON-8-1
Price & Procurement
5,325 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.67800 $16.78
100 1.22320 $122.32
500 1.02416 $512.08
1,000 0.79656 $796.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLE7251VLEXUMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.73470
  • Digi-Reel®  : TLE7251VLEXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,325 - Immediate
  • Unit Price: Digi-Reel®

TLE7251VLEXUMA1

Datasheet
Digi-Key Part Number TLE7251VLEXUMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLE7251VLEXUMA1
Copy  
Description IC TRANSCEIVER 1/1 TSON-8
Copy  
Detailed Description

1/1 Transceiver CANbus PG-TSON-8-1

Copy  
Documents & Media
Datasheets TLE7251V
Other Related Documents Part Number Guide
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Mult Dev Reel Design Chg 2/Dec/2019
HTML Datasheet TLE7251V
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex -
Receiver Hysteresis 90mV
Data Rate 2Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount, Wettable Flank
Package / Case 8-TDFN Exposed Pad
Supplier Device Package PG-TSON-8-1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

DLW43SH101XK2L

CMC 100UH 200MA 2LN SMD AEC-Q200

Murata Electronics

$1.91000 Details

TC297TP128F300NBCKXUMA1

IC MCU 32BIT 8MB FLASH 292LFBGA

Infineon Technologies

$64.45000 Details

LTC6820HUD#PBF

IC INTERFACE SPECIALIZED 16QFN

Linear Technology/Analog Devices

$9.52000 Details

SBAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

$0.54000 Details

TLS203B0EJV33XUMA1

IC REG LIN 3.3V 300MA 8DSO E-PAD

Infineon Technologies

$1.76000 Details

ECS-.327-7-34QCS-TR

CRYSTAL 32.768KHZ 7PF SMD

ECS Inc.

$1.22000 Details
Additional Resources
Standard Package 1
Other Names TLE7251VLEXUMA1CT