Add To Favorites
TLE6209RAUMA2 Motor Driver DMOS SPI PG-DSO-20-37
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.42000 $10.42
10 9.41300 $94.13
100 7.79250 $779.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TLE6209RDKR-ND
Copy   TLE6209RDKR-ND
Quantity Available 1,572
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE6209RAUMA2

Copy   TLE6209RAUMA2
Description IC MOTOR DRIVER 4.75V-5.5V 20DSO
Copy   IC MOTOR DRIVER 4.75V-5.5V 20DSO
Detailed Description

Motor Driver DMOS SPI PG-DSO-20-37

Copy    Motor Driver DMOS SPI PG-DSO-20-37
Documents & Media
Datasheets TLE6209R
Other Related Documents Part Number Guide
Featured Product Integrated Motor Control ICs
PCN Packaging Mult Dev Label Chgs 11/Jan/2018
PCN Other TLE6209R Wafer Test Location 06/Aug/2014
Catalog Page 864 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series SPT®
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface SPI
Technology DMOS
Step Resolution -
Applications Automotive
Current - Output 6A
Voltage - Supply 4.75V ~ 5.5V
Voltage - Load 4.4V ~ 40V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package PG-DSO-20-37
Base Part Number TLE6209
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TLE52052GAUMA1 - Infineon Technologies | TLE52052GAUMA1CT-ND DigiKey Electronics
  • TLE52052GAUMA1
  • Infineon Technologies
  • IC MOTOR DRIVER 5.3V-40V TO263-7
  • Unit Price $7.11000
  • TLE52052GAUMA1CT-ND
  • IFX9201SGAUMA1 - Infineon Technologies | IFX9201SGAUMA1CT-ND DigiKey Electronics
  • IFX9201SGAUMA1
  • Infineon Technologies
  • IC HALF-BRIDGE DRVR 2 CH 12DSO
  • Unit Price $5.78000
  • IFX9201SGAUMA1CT-ND
  • BTM7752GXUMA1 - Infineon Technologies | BTM7752GXUMA1CT-ND DigiKey Electronics
  • BTM7752GXUMA1
  • Infineon Technologies
  • IC MOTOR DRIVER 5.5V-28V 36DSO
  • Unit Price $9.25000
  • BTM7752GXUMA1CT-ND
  • TPIC8101DWR - Texas Instruments | 296-15132-1-ND DigiKey Electronics
  • TPIC8101DWR
  • Texas Instruments
  • IC KNOCK SENSOR INTERFACE 20SOIC
  • Unit Price $9.00000
  • 296-15132-1-ND
  • SS16 - ON Semiconductor | SS16FSCT-ND DigiKey Electronics
  • SS16
  • ON Semiconductor
  • DIODE SCHOTTKY 60V 1A SMA
  • Unit Price $0.53000
  • SS16FSCT-ND
Additional Resources
Standard Package ? 1
Other Names TLE6209RDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE6209RTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $6.91741
  • Cut Tape (CT) ? : TLE6209RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,572 - Immediate
  • Unit Price: $10.95000

13:29:08 7/17/2019