CAD | USD
Add To Favorites
TLE62086GXUMA2 Motor Driver DMOS SPI PG-DSO-28-41
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.30000 $9.30
10 8.40200 $84.02
100 6.95540 $695.54
500 6.05668 $3,028.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TLE62086GXUMA2DKR-ND
Copy   TLE62086GXUMA2DKR-ND
Quantity Available 2,686
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE62086GXUMA2

Copy   TLE62086GXUMA2
Description IC MOTOR DRIVER 4.75V-5.5V 28DSO
Copy   IC MOTOR DRIVER 4.75V-5.5V 28DSO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Motor Driver DMOS SPI PG-DSO-28-41

Copy    Motor Driver DMOS SPI PG-DSO-28-41
Documents & Media
Datasheets TLE6208-6G
Other Related Documents Part Number Guide
PCN Packaging Mult Dev Label Chgs 11/Jan/2018
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series SPT®
Packaging ? Digi-Reel® ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (6)
Interface SPI
Technology DMOS
Step Resolution -
Applications General Purpose
Current - Output 600mA
Voltage - Supply 4.75V ~ 5.5V
Voltage - Load 5.5V ~ 40V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package PG-DSO-28-41
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TLE4205GXUMA1 - Infineon Technologies | TLE4205GXUMA1CT-ND DigiKey Electronics
  • TLE4205GXUMA1
  • Infineon Technologies
  • IC MOTOR DRIVER 6V-32V 20DSO
  • Unit Price $4.72000
  • TLE4205GXUMA1CT-ND
  • TLE4207GXUMA2 - Infineon Technologies | TLE4207GXUMA2CT-ND DigiKey Electronics
  • TLE4207GXUMA2
  • Infineon Technologies
  • IC MOTOR DRIVER 5V-18V 14DSO
  • Unit Price $3.80000
  • TLE4207GXUMA2CT-ND
Additional Resources
Standard Package ? 1
Other Names TLE62086GXUMA2DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE62086GXUMA2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $5.31122
  • Cut Tape (CT) ? : TLE62086GXUMA2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,686 - Immediate
  • Unit Price: $9.30000

21:55:06 9/17/2019