Add To Favorites
TLE52062GAUMA1 Motor Driver DMOS Parallel PG-TO263-7
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.11000 $7.11
10 6.38100 $63.81
100 5.22890 $522.89
500 4.45122 $2,225.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TLE52062GAUMA1DKR-ND
Copy   TLE52062GAUMA1DKR-ND
Quantity Available 14,294
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE52062GAUMA1

Copy   TLE52062GAUMA1
Description IC MOTOR DRIVER 5.3V-40V TO263-7
Copy   IC MOTOR DRIVER 5.3V-40V TO263-7
Detailed Description

Motor Driver DMOS Parallel PG-TO263-7

Copy    Motor Driver DMOS Parallel PG-TO263-7
Documents & Media
Datasheets TLE5206-2
Other Related Documents Part Number Guide
Featured Product Integrated Motor Control ICs
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
PCN Other Wafer Test Location Extension 04/Aug/2014
Catalog Page 864 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series SPT®
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology DMOS
Step Resolution -
Applications Automotive
Current - Output 5A
Voltage - Supply 5.3V ~ 40V
Voltage - Load 5.3V ~ 40V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package PG-TO263-7
Base Part Number TLE5206
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TLE52052GAUMA1 - Infineon Technologies | TLE52052GAUMA1CT-ND DigiKey Electronics
  • TLE52052GAUMA1
  • Infineon Technologies
  • IC MOTOR DRIVER 5.3V-40V TO263-7
  • Unit Price $7.11000
  • TLE52052GAUMA1CT-ND
  • A4950ELJTR-T - Allegro MicroSystems, LLC | 620-1400-1-ND DigiKey Electronics
  • A4950ELJTR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER 8V-40V 8SOIC
  • Unit Price $4.40000
  • 620-1400-1-ND
  • ST1S14PHR - STMicroelectronics | 497-10816-1-ND DigiKey Electronics
  • ST1S14PHR
  • STMicroelectronics
  • IC REG BUCK ADJUSTABLE 3A 8HSOP
  • Unit Price $3.10000
  • 497-10816-1-ND
  • PPPC112LFBN-RC - Sullins Connector Solutions | S7114-ND DigiKey Electronics
  • PPPC112LFBN-RC
  • Sullins Connector Solutions
  • CONN HDR 22POS 0.1 GOLD PCB
  • Unit Price $2.09000
  • S7114-ND
  • 3034TR - Keystone Electronics | 36-3034CT-ND DigiKey Electronics
  • 3034TR
  • Keystone Electronics
  • BATTERY RETAINER COIN 20MM SMD
  • Unit Price $0.61000
  • 36-3034CT-ND
Additional Resources
Standard Package ? 1
Other Names TLE5206-2GDKR
TLE5206-2GDKR-ND
TLE52062GAUMA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE52062GAUMA1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $3.64470
  • Cut Tape (CT) ? : TLE52062GAUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,294 - Immediate
  • Unit Price: $7.11000

01:57:47 7/17/2019