Add To Favorites
TLE52052GAUMA1 Motor Driver DMOS Parallel PG-TO263-7
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.11000 $7.11
10 6.38100 $63.81
100 5.22890 $522.89
500 4.45122 $2,225.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TLE52052GAUMA1DKR-ND
Copy   TLE52052GAUMA1DKR-ND
Quantity Available 6,627
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE52052GAUMA1

Copy   TLE52052GAUMA1
Description IC MOTOR DRIVER 5.3V-40V TO263-7
Copy   IC MOTOR DRIVER 5.3V-40V TO263-7
Detailed Description

Motor Driver DMOS Parallel PG-TO263-7

Copy    Motor Driver DMOS Parallel PG-TO263-7
Documents & Media
Datasheets TLE5205-2
Other Related Documents Part Number Guide
Featured Product Integrated Motor Control ICs
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
PCN Other Wafer Test Location Extension 04/Aug/2014
Catalog Page 864 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series SPT®
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology DMOS
Step Resolution -
Applications Automotive
Current - Output 5A
Voltage - Supply 5.3V ~ 40V
Voltage - Load 5.3V ~ 40V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package PG-TO263-7
Base Part Number TLE5205
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TLE52062GAUMA1 - Infineon Technologies | TLE52062GAUMA1CT-ND DigiKey Electronics
  • TLE52062GAUMA1
  • Infineon Technologies
  • IC MOTOR DRIVER 5.3V-40V TO263-7
  • Unit Price $7.11000
  • TLE52062GAUMA1CT-ND
  • IFX007TAUMA1 - Infineon Technologies | IFX007TAUMA1CT-ND DigiKey Electronics
  • IFX007TAUMA1
  • Infineon Technologies
  • IC HALF-BRIDGE DRVR 2 CH TO263
  • Unit Price $4.55000
  • IFX007TAUMA1CT-ND
  • BTM7752GXUMA1 - Infineon Technologies | BTM7752GXUMA1CT-ND DigiKey Electronics
  • BTM7752GXUMA1
  • Infineon Technologies
  • IC MOTOR DRIVER 5.5V-28V 36DSO
  • Unit Price $9.25000
  • BTM7752GXUMA1CT-ND
  • IFX9201SGAUMA1 - Infineon Technologies | IFX9201SGAUMA1CT-ND DigiKey Electronics
  • IFX9201SGAUMA1
  • Infineon Technologies
  • IC HALF-BRIDGE DRVR 2 CH 12DSO
  • Unit Price $5.78000
  • IFX9201SGAUMA1CT-ND
  • BTN8982TAAUMA1 - Infineon Technologies | BTN8982TAAUMA1INCT-ND DigiKey Electronics
  • BTN8982TAAUMA1
  • Infineon Technologies
  • IC MOTOR DRIVER PAR TO263-7
  • Unit Price $9.05000
  • BTN8982TAAUMA1INCT-ND
Additional Resources
Standard Package ? 1
Other Names TLE5205-2GINDKR
TLE5205-2GINDKR-ND
TLE52052GAUMA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE52052GAUMA1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $3.64470
  • Cut Tape (CT) ? : TLE52052GAUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,627 - Immediate
  • Unit Price: $7.11000

22:23:02 7/22/2019