CAD | USD
Favorite

TLE49641MXTSA1 Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Price & Procurement
5,532 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
5 1.37200 $6.86
10 1.19500 $11.95
25 1.04880 $26.22
50 0.87160 $43.58
100 0.74250 $74.25
500 0.64566 $322.83
1,000 0.56497 $564.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLE49641MXTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.49159
  • Cut Tape (CT)  : TLE49641MXTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,532 - Immediate
  • Unit Price: $1.45000
  • Tape & Reel (TR)  : TLE49641MXTMA1-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.42115

TLE49641MXTSA1

Datasheet
Digi-Key Part Number TLE49641MXTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLE49641MXTSA1
Copy  
Description MAGNETIC SWITCH UNIPOLAR SOT23-3
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15

Copy  
Documents & Media
Datasheets TLE4964-1M
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Assembly/Origin TLy496 Wafer Site Add 20/Aug/2019
PCN Packaging Carrier Tape Update 03/Jun/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 23.5mT Trip, 8.4mT Release
Test Condition 25°C
Voltage - Supply 3V ~ 32V
Current - Supply (Max) 2.5mA
Current - Output (Max) 25mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 170°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package PG-SOT23-3-15
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1EDI20N12AFXUMA1

IC IGBT DVR 1200V DSO8

Infineon Technologies

$2.80000 Details
Additional Resources
Standard Package 1
Other Names TLE49641MXTSA1DKR