Add To Favorites
TLE49615MXTMA1 Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
5 1.35600 $6.78
10 1.18100 $11.81
25 1.03640 $25.91
50 0.86120 $43.06
100 0.73380 $73.38
500 0.63802 $319.01
1,000 0.55828 $558.28
5,000 0.49447 $2,472.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TLE49615MXTMA1DKR-ND
Copy   TLE49615MXTMA1DKR-ND
Quantity Available 50,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE49615MXTMA1

Copy   TLE49615MXTMA1
Description MAGNETIC SWITCH LATCH SOT23-3
Copy   MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15

Copy   Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15
Documents & Media
Datasheets TLE4961-5M
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Assembly/Origin TLy496y Wafer Site Add 11/Jun/2019
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 19.8mT Trip, -19.8mT Release
Test Condition 25°C
Voltage - Supply 3V ~ 32V
Current - Supply (Max) 2.5mA
Current - Output (Max) 25mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 170°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package PG-SOT23-3-15
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TLE49615MXTMA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE49615MXTMA1TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.41617
  • Cut Tape (CT) ? : TLE49615MXTMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $1.43000
  • Tape & Reel (TR) ? : TLE49615MXTSA1-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.48577

14:47:30 7/23/2019