CAD | USD
Favorite

TLE493DW2B6A2HTSA1 Hall Effect Sensor X, Y, Z Axis PG-TSOP-6-6-8
Price & Procurement
1,546 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
5 3.92000 $19.60
10 3.35900 $33.59
25 2.68760 $67.19
50 2.46340 $123.17
100 2.23950 $223.95
500 1.95960 $979.80
1,000 1.73564 $1,735.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

TLE493DW2B6A2HTSA1

Datasheet
Digi-Key Part Number TLE493DW2B6A2HTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLE493DW2B6A2HTSA1
Copy  
Description SENSOR HALL I2C TSOP-6-6-8
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Hall Effect Sensor X, Y, Z Axis PG-TSOP-6-6-8

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Technology Hall Effect
Axis X, Y, Z
Output Type I²C
Sensing Range ±160mT ~ ±230mT
Voltage - Supply 2.8V ~ 3.5V
Current - Supply (Max) 0.13µA
Current - Output (Max) -
Resolution 12 b
Bandwidth -
Operating Temperature -40°C ~ 125°C (TJ)
Features Programmable
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package PG-TSOP-6-6-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLE493DW2B6A0HTSA1

SENSOR HALL I2C TSOP-6-6-8

Infineon Technologies

$4.15000 Details

TLE493DW2B6A1HTSA1

SENSOR HALL I2C TSOP-6-6-8

Infineon Technologies

$4.15000 Details

TLE493DW2B6A3HTSA1

SENSOR HALL I2C TSOP-6-6-8

Infineon Technologies

$4.15000 Details

MLX90393SLW-ABA-011-RE

SENSOR HALL I2C/SPI 16QFN

Melexis Technologies NV

$2.76000 Details

ALS31313KLEATR-2000

SENSOR HALL EFFECT I2C

Allegro MicroSystems

$3.94000 Details

TLE493DA2B6HTSA1

SENSOR HALL EFFECT I2C

Infineon Technologies

$4.04000 Details
Additional Resources
Standard Package 1
Other Names TLE493DW2B6A2HTSA1DKR