CAD | USD
Add To Favorites
TLE493DW2B6A1HTSA1 Hall Effect Sensor X, Y, Z Axis PG-TSOP-6-6-8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
5 3.95200 $19.76
10 3.38700 $33.87
25 2.70960 $67.74
50 2.48360 $124.18
100 2.25790 $225.79
500 1.97566 $987.83
1,000 1.74986 $1,749.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TLE493DW2B6A1HTSA1DKR-ND
Copy   TLE493DW2B6A1HTSA1DKR-ND
Quantity Available 2,578
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE493DW2B6A1HTSA1

Copy   TLE493DW2B6A1HTSA1
Description SENSOR HALL I2C TSOP-6-6-8
Copy   SENSOR HALL I2C TSOP-6-6-8
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Hall Effect Sensor X, Y, Z Axis PG-TSOP-6-6-8

Copy   Hall Effect Sensor X, Y, Z Axis PG-TSOP-6-6-8
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Technology Hall Effect
Axis X, Y, Z
Output Type I²C
Sensing Range ±160mT ~ ±230mT
Voltage - Supply 2.8V ~ 3.5V
Current - Supply (Max) 0.13µA
Current - Output (Max) -
Resolution 12 b
Bandwidth -
Operating Temperature -40°C ~ 125°C (TJ)
Features Programmable
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package PG-TSOP-6-6-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLE493DW2B6A0HTSA1 - Infineon Technologies | TLE493DW2B6A0HTSA1CT-ND DigiKey Electronics
  • TLE493DW2B6A0HTSA1
  • Infineon Technologies
  • SENSOR HALL I2C TSOP-6-6-8
  • Unit Price $4.18000
  • TLE493DW2B6A0HTSA1CT-ND
  • TLE493DW2B6A2HTSA1 - Infineon Technologies | TLE493DW2B6A2HTSA1CT-ND DigiKey Electronics
  • TLE493DW2B6A2HTSA1
  • Infineon Technologies
  • SENSOR HALL I2C TSOP-6-6-8
  • Unit Price $4.18000
  • TLE493DW2B6A2HTSA1CT-ND
  • TLE493DW2B6A3HTSA1 - Infineon Technologies | TLE493DW2B6A3HTSA1CT-ND DigiKey Electronics
  • TLE493DW2B6A3HTSA1
  • Infineon Technologies
  • SENSOR HALL I2C TSOP-6-6-8
  • Unit Price $4.18000
  • TLE493DW2B6A3HTSA1CT-ND
Additional Resources
Standard Package ? 1
Other Names TLE493DW2B6A1HTSA1DKR
Alternate Package | This part is also available in the following packaging:

11:39:43 9/17/2019