Add To Favorites
TLE4913HTSA1 Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
5 1.26800 $6.34
10 1.10400 $11.04
25 0.97040 $24.26
50 0.80580 $40.29
100 0.68650 $68.65
500 0.59694 $298.47
1,000 0.52233 $522.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TLE4913HTSA1DKR-ND
Copy   TLE4913HTSA1DKR-ND
Quantity Available 51,594
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE4913HTSA1

Copy   TLE4913HTSA1
Description MAGNETIC SWITCH OMNIPOLAR SC59
Copy   MAGNETIC SWITCH OMNIPOLAR SC59
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59

Copy   Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59
Documents & Media
Datasheets TLE4913
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Catalog Page 865 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±5mT Trip, ±4.2mT Release
Test Condition 25°C
Voltage - Supply 2.4V ~ 5.5V
Current - Supply (Max) 2.5mA
Current - Output (Max) 2mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AH1806-W-7 - Diodes Incorporated | AH1806-W-7DICT-ND DigiKey Electronics
  • AH1806-W-7
  • Diodes Incorporated
  • MAGNETIC SWITCH OMNIPOLAR SC59
  • Unit Price $0.74000
  • AH1806-W-7DICT-ND
  • TCS40DPR,LF - Toshiba Semiconductor and Storage | TCS40DPRLFCT-ND DigiKey Electronics
  • TCS40DPR,LF
  • Toshiba Semiconductor and Storage
  • MAGNETIC SWITCH OMNIPOLAR SOT23F
  • Unit Price $0.60000
  • TCS40DPRLFCT-ND
  • AH1807-W-7 - Diodes Incorporated | AH1807-W-7DICT-ND DigiKey Electronics
  • AH1807-W-7
  • Diodes Incorporated
  • MAGNETIC SWITCH OMNIPOLAR SC59
  • Unit Price $1.23000
  • AH1807-W-7DICT-ND
  • AH180-WG-7 - Diodes Incorporated | AH180-WGDICT-ND DigiKey Electronics
  • AH180-WG-7
  • Diodes Incorporated
  • MAGNETIC SWITCH OMNIPOLAR SC59-3
  • Unit Price $1.05000
  • AH180-WGDICT-ND
  • A3212ELHLT-T - Allegro MicroSystems, LLC | 620-1039-1-ND DigiKey Electronics
  • A3212ELHLT-T
  • Allegro MicroSystems, LLC
  • MAGNETIC SWITCH OMNIPOLAR SOT23W
  • Unit Price $1.72000
  • 620-1039-1-ND
Additional Resources
Standard Package ? 1
Other Names TLE4913HTSA1DKR
TLE4913INDKR
TLE4913INDKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE4913HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.45449
  • Cut Tape (CT) ? : TLE4913HTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,594 - Immediate
  • Unit Price: $1.34000

10:34:35 7/19/2019