CAD | USD
Favorite

TLE42962GV50HTSA1 Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5
Price & Procurement
19,319 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.49000 $14.90
25 1.41400 $35.35
100 1.08580 $108.58
250 0.95952 $239.88
500 0.90902 $454.51
1,000 0.70702 $707.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLE42962GV50HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.65209
  • Cut Tape (CT)  : TLE42962GV50HTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,319 - Immediate
  • Unit Price: $1.67000

TLE42962GV50HTSA1

Datasheet
Digi-Key Part Number TLE42962GV50HTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLE42962GV50HTSA1
Copy  
Description IC REG LINEAR 5V 30MA SCT595-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5

Copy  
Documents & Media
Datasheets TLE4296-2
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Design/Specification SCT595 Laser Marking Chg 29/Apr/2016
Mult Dev DateCode Update 27/Dec/2017
PCN Packaging Mult Dev Packing Box Chg 18/Oct/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100, OPTIREG™
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 20mA
Current - Output 30mA
Current - Quiescent (Iq) 170µA
Current - Supply (Max) 5.2mA
PSRR 60dB (100Hz)
Control Features Inhibit
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Gull Wing
Supplier Device Package PG-SCT595-5
Base Part Number TLE4296
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DFLS160-7

DIODE SCHOTTKY 60V 1A POWERDI123

Diodes Incorporated

$0.70000 Details

TLE6250GV33XUMA1

IC TRANSCEIVER HALF 1/1 DSO-8

Infineon Technologies

$2.29000 Details
Additional Resources
Standard Package 1
Other Names TLE4296-2G V50DKR
TLE4296-2G V50DKR-ND
TLE42962GV50HTSA1DKR