CAD | USD
Add To Favorites
TLE4205GXUMA1 Motor Driver Bipolar Parallel P-DSO-20-17
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.72000 $4.72
10 4.23300 $42.33
100 3.46850 $346.85
500 2.95268 $1,476.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TLE4205GXUMA1DKR-ND
Copy   TLE4205GXUMA1DKR-ND
Quantity Available 2,752
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE4205GXUMA1

Copy   TLE4205GXUMA1
Description IC MOTOR DRIVER 6V-32V 20DSO
Copy   IC MOTOR DRIVER 6V-32V 20DSO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Motor Driver Bipolar Parallel P-DSO-20-17

Copy    Motor Driver Bipolar Parallel P-DSO-20-17
Documents & Media
Datasheets TLE 4205
Other Related Documents Part Number Guide
PCN Packaging Mult Dev Label Chgs 11/Jan/2018
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications Automotive
Current - Output 1A
Voltage - Supply 6V ~ 32V
Voltage - Load 6V ~ 32V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package P-DSO-20-17
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TLE4205G - Infineon Technologies | TLE4205GCT-ND DigiKey Electronics
  • TLE4205G
  • Infineon Technologies
  • IC MOTOR DRIVER 6V-32V 20DSO
  • Unit Price $3.12000
  • TLE4205GCT-ND
  • MAX3089EESD+T - Maxim Integrated | MAX3089EESD+CT-ND DigiKey Electronics
  • MAX3089EESD+T
  • Maxim Integrated
  • IC TRANSCEIVER FULL 1/1 14SO
  • Unit Price $8.00000
  • MAX3089EESD+CT-ND
  • TLE62086GXUMA2 - Infineon Technologies | TLE62086GXUMA2CT-ND DigiKey Electronics
  • TLE62086GXUMA2
  • Infineon Technologies
  • IC MOTOR DRIVER 4.75V-5.5V 28DSO
  • Unit Price $9.30000
  • TLE62086GXUMA2CT-ND
Additional Resources
Standard Package ? 1
Other Names TLE4205GXUMA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE4205GXUMA1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.41767
  • Cut Tape (CT) ? : TLE4205GXUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,752 - Immediate
  • Unit Price: $4.72000

06:00:14 9/16/2019