CAD | USD
Favorite

TLE4205G Motor Driver Bipolar Parallel P-DSO-20
Price & Procurement
595 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.68500 $26.85
100 2.43990 $243.99
500 2.33462 $1,167.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : TLE4205GDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 595 - Immediate
  • Unit Price: Digi-Reel®

TLE4205G

Datasheet
Digi-Key Part Number TLE4205GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLE4205G
Copy  
Description IC MOTOR DRIVER 6V-32V 20DSO
Copy  
Detailed Description

Motor Driver Bipolar Parallel P-DSO-20

Copy  
Documents & Media
Datasheets TLE 4205
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL TLE4205GNTMA1 Device 30/Mar/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications Automotive
Current - Output 1A
Voltage - Supply 6V ~ 32V
Voltage - Load 6V ~ 32V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package P-DSO-20
Base Part Number TLE4205
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TLE4205GCT