CAD | USD

TDK5116FHTMA1 RF Transmitter ASK, FSK 866MHz ~ 870MHz 11.5dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : TDK5116FHTMA1TR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.04495

TDK5116FHTMA1

Datasheet
Digi-Key Part Number TDK5116FHTMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TDK5116FHTMA1
Copy  
Description RF TX IC ASK 866-870MHZ 10TFSOP
Copy  
Detailed Description

RF Transmitter ASK, FSK 866MHz ~ 870MHz 11.5dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy  
Documents & Media
Datasheets TDK5116F
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Frequency 866MHz ~ 870MHz
Applications Alarm Systems, Communication Systems
Modulation or Protocol ASK, FSK
Data Rate (Max) 20kbps
Power - Output 11.5dBm
Current - Transmitting 16mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1V ~ 4V
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TDK5116FHTMA1CT
TDK5116FINCT
TDK5116FINCT-ND