TDK5111FHTMA1 RF Transmitter ASK, FSK 314MHz ~ 317MHz 10dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Product Overview
Digi-Key Part Number TDK5111FHTMA1CT-ND
Copy   TDK5111FHTMA1CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDK5111FHTMA1

Copy   TDK5111FHTMA1
Description RF TX IC ASK 314-317MHZ 10TFSOP
Copy   RF TX IC ASK 314-317MHZ 10TFSOP
Detailed Description

RF Transmitter ASK, FSK 314MHz ~ 317MHz 10dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   RF Transmitter ASK, FSK 314MHz ~ 317MHz 10dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets TDK5111F
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 314MHz ~ 317MHz
Applications Alarm Systems, Communication Systems
Modulation or Protocol ASK, FSK
Data Rate (Max) 20kbps
Power - Output 10dBm
Current - Transmitting 14mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1V ~ 4V
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TDK5111FHTMA1CT
TDK5111FINCT
TDK5111FINCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDK5111FHTMA1TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.00243

21:42:29 7/22/2019