Add To Favorites
TDK5110FHTMA1 RF Transmitter ASK, FSK 434MHz 11dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.26800 $22.68
25 2.02440 $50.61
100 1.82170 $182.17
250 1.61936 $404.84
500 1.41692 $708.46
1,000 1.17401 $1,174.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TDK5110FHTMA1CT-ND
Copy   TDK5110FHTMA1CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDK5110FHTMA1

Copy   TDK5110FHTMA1
Description RF TX IC ASK/FSK 434MHZ 10TFSOP
Copy   RF TX IC ASK/FSK 434MHZ 10TFSOP
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

RF Transmitter ASK, FSK 434MHz 11dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   RF Transmitter ASK, FSK 434MHz 11dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets TDK5110F
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 434MHz
Applications Alarm Systems, Communication Systems
Modulation or Protocol ASK, FSK
Data Rate (Max) 20kbps
Power - Output 11dBm
Current - Transmitting 14.2mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1V ~ 4V
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TDA7110FHTMA1 - Infineon Technologies | TDA7110FHTMA1TR-ND DigiKey Electronics
  • TDA7110FHTMA1
  • Infineon Technologies
  • RF TX IC ASK 433-435MHZ 10TFSOP
  • Unit Price $0.71555
  • TDA7110FHTMA1TR-ND
Additional Resources
Standard Package ? 1
Other Names TDK5110FHTMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDK5110FHTMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.00243

14:33:52 7/18/2019