Add To Favorites
TDK5101FHTMA1 RF Transmitter ASK, FSK 311MHz ~ 317MHz 7.5dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.16200 $21.62
25 1.93040 $48.26
100 1.73740 $173.74
250 1.54436 $386.09
500 1.35134 $675.67
1,000 1.11967 $1,119.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TDK5101FHTMA1DKR-ND
Copy   TDK5101FHTMA1DKR-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDK5101FHTMA1

Copy   TDK5101FHTMA1
Description RF TX IC ASK 311-317MHZ 10TFSOP
Copy   RF TX IC ASK 311-317MHZ 10TFSOP
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

RF Transmitter ASK, FSK 311MHz ~ 317MHz 7.5dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   RF Transmitter ASK, FSK 311MHz ~ 317MHz 7.5dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets TDK510x(F) Series Brief
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 311MHz ~ 317MHz
Applications Alarm Systems, Communication Systems
Modulation or Protocol ASK, FSK
Data Rate (Max) 20kbps
Power - Output 7.5dBm
Current - Transmitting 8.6mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1V ~ 4V
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TDK5101FHTMA1DKR
TDK5101FINDKR
TDK5101FINDKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDK5101FHTMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.97810
  • Cut Tape (CT) ? : TDK5101FHTMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.39000

19:49:45 7/17/2019