Add To Favorites
TDK5100FHTMA1 RF Transmitter ASK, FSK 433MHz ~ 435MHz 6.9dBm Castellation Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.03100 $20.31
25 1.81280 $45.32
100 1.63150 $163.15
250 1.45028 $362.57
500 1.26900 $634.50
1,000 1.05146 $1,051.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TDK5100FHTMA1DKR-ND
Copy   TDK5100FHTMA1DKR-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDK5100FHTMA1

Copy   TDK5100FHTMA1
Description RF TX IC ASK 433-435MHZ 10TFSOP
Copy   RF TX IC ASK 433-435MHZ 10TFSOP
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

RF Transmitter ASK, FSK 433MHz ~ 435MHz 6.9dBm Castellation Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   RF Transmitter ASK, FSK 433MHz ~ 435MHz 6.9dBm  Castellation Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Other Related Documents Part Number Guide
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 433MHz ~ 435MHz
Applications General Purpose
Modulation or Protocol ASK, FSK
Data Rate (Max) -
Power - Output 6.9dBm
Current - Transmitting 11.4mA
Data Interface -
Antenna Connector Castellation
Memory Size -
Features -
Voltage - Supply 2.1V ~ 4V
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TDA7100HTMA1 - Infineon Technologies | TDA7100HTMA1CT-ND DigiKey Electronics
  • TDA7100HTMA1
  • Infineon Technologies
  • RF TX IC ASK 433-435MHZ 10TFSOP
  • Unit Price $1.78000
  • TDA7100HTMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names TDK5100FHTMA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDK5100FHTMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.97810
  • Cut Tape (CT) ? : TDK5100FHTMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.39000

02:39:14 7/23/2019