Add To Favorites
TDA7110FHTMA1 RF Transmitter ASK, FSK 433MHz ~ 435MHz 11dBm PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
5,000 0.71555 $3,577.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TDA7110FHTMA1TR-ND
Copy   TDA7110FHTMA1TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDA7110FHTMA1

Copy   TDA7110FHTMA1
Description RF TX IC ASK 433-435MHZ 10TFSOP
Copy   RF TX IC ASK 433-435MHZ 10TFSOP
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

RF Transmitter ASK, FSK 433MHz ~ 435MHz 11dBm PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   RF Transmitter ASK, FSK 433MHz ~ 435MHz 11dBm  PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets TDA7110F
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency 433MHz ~ 435MHz
Applications Remote Control, RKE, Security Systems
Modulation or Protocol ASK, FSK
Data Rate (Max) -
Power - Output 11dBm
Current - Transmitting 21mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1V ~ 4V
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SX1240ISTRT - Semtech Corporation | SX1240ISTRT-ND DigiKey Electronics
  • SX1240ISTRT
  • Semtech Corporation
  • RF XMITTER ISM 418/434MHZ 8SOIC
  • Unit Price $1.11803
  • SX1240ISTRT-ND
Additional Resources
Standard Package ? 5,000
Other Names SP000611108
TDA7110F
TDA7110F-ND
TDA7110FHTMA1TR

00:20:13 7/24/2019