CAD | USD
Add To Favorites
TDA7100HTMA1 RF Transmitter ASK, FSK 433MHz ~ 435MHz 6.9dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.80000 $1.80
10 1.59900 $15.99
25 1.44400 $36.10
100 1.26330 $126.33
250 1.10860 $277.15
500 0.97974 $489.87
1,000 0.77347 $773.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TDA7100HTMA1DKR-ND
Copy   TDA7100HTMA1DKR-ND
Quantity Available 6,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDA7100HTMA1

Copy   TDA7100HTMA1
Description RF TX IC ASK 433-435MHZ 10TFSOP
Copy   RF TX IC ASK 433-435MHZ 10TFSOP
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

RF Transmitter ASK, FSK 433MHz ~ 435MHz 6.9dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   RF Transmitter ASK, FSK 433MHz ~ 435MHz 6.9dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets TDA7100
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 433MHz ~ 435MHz
Applications Alarm Systems, Communication Systems
Modulation or Protocol ASK, FSK
Data Rate (Max) 20kbps
Power - Output 6.9dBm
Current - Transmitting 7.5mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1V ~ 4V
Operating Temperature -20°C ~ 70°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MICRF112YMM-TR - Microchip Technology | MICRF112YMM-CT-ND DigiKey Electronics
  • MICRF112YMM-TR
  • Microchip Technology
  • RF TX IC ASK 300-450MHZ 10TFSOP
  • Unit Price $1.07000
  • MICRF112YMM-CT-ND
  • TXM-433-LR - Linx Technologies Inc. | TXM-433-LR_-ND DigiKey Electronics
  • TXM-433-LR
  • Linx Technologies Inc.
  • RF TX IC ASK/OOK 433MHZ 8SMD MOD
  • Unit Price $11.77000
  • TXM-433-LR_-ND
  • MICRF112YMU-TR - Microchip Technology | 1611-MICRF112YMU-CT-ND DigiKey Electronics
  • MICRF112YMU-TR
  • Microchip Technology
  • RF TX IC ASK 300-450MHZ 10XFDFN
  • Unit Price $0.52000
  • 1611-MICRF112YMU-CT-ND
  • MICRF114T-I/OT - Microchip Technology | MICRF114T-I/OTCT-ND DigiKey Electronics
  • MICRF114T-I/OT
  • Microchip Technology
  • RF XMITTER 285-445MHZ SOT23-6
  • Unit Price $1.07000
  • MICRF114T-I/OTCT-ND
Additional Resources
Standard Package ? 1
Other Names TDA7100HTMA1DKR
TDA7100INDKR
TDA7100INDKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDA7100HTMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.65315
  • Cut Tape (CT) ? : TDA7100HTMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,985 - Immediate
  • Unit Price: $1.80000

05:26:49 9/16/2019