CAD | USD

TDA5103AHTMA1 RF Transmitter ASK, FSK 345MHz 5dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
0 In Stock

TDA5103AHTMA1

Datasheet
Digi-Key Part Number TDA5103AHTMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TDA5103AHTMA1
Copy  
Description RF TX IC ASK/FSK 345MHZ 10TFSOP
Copy  
Detailed Description

RF Transmitter ASK, FSK 345MHz 5dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy  
Documents & Media
Datasheets TDA5103A
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Catalog Page 865 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Frequency 345MHz
Applications Alarm Systems, Communication Systems
Modulation or Protocol ASK, FSK
Data Rate (Max) 20kbps
Power - Output 5dBm
Current - Transmitting 7mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1V ~ 4V
Operating Temperature -25°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TDA5103AHTMA1CT
TDA5103AINCT
TDA5103AINCT-ND