CAD | USD
Add To Favorites
TDA5101 RF Transmitter ASK, FSK 315MHz 5dBm 20kbps PCB, Surface Mount Antenna 16-TSSOP (0.173", 4.40mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
10 1.96100 $19.61
25 1.83720 $45.93
100 1.65910 $165.91
250 1.64544 $411.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TDA5101INCT-ND
Copy   TDA5101INCT-ND
Quantity Available 729
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDA5101

Copy   TDA5101
Description RF TX IC ASK/FSK 315MHZ 16TSSOP
Copy   RF TX IC ASK/FSK 315MHZ 16TSSOP
Detailed Description

RF Transmitter ASK, FSK 315MHz 5dBm 20kbps PCB, Surface Mount Antenna 16-TSSOP (0.173", 4.40mm Width)

Copy   RF Transmitter ASK, FSK 315MHz 5dBm 20kbps PCB, Surface Mount Antenna 16-TSSOP (0.173", 4.40mm Width)
Documents & Media
Datasheets TDA5101
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 315MHz
Applications Alarm Systems, Communication Systems
Modulation or Protocol ASK, FSK
Data Rate (Max) 20kbps
Power - Output 5dBm
Current - Transmitting 7mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1V ~ 4V
Operating Temperature -25°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TDA5101INCT

22:40:43 9/17/2019