CAD | USD
Favorite

TCA355GGEGXUMA1 Capacitive Touch Proximity Only PG-DSO-8-1
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,500 3.24522 $8,113.06

Submit a request for quotation on quantities greater than those displayed.

TCA355GGEGXUMA1

Datasheet
Digi-Key Part Number TCA355GGEGXUMA1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCA355GGEGXUMA1
Copy  
Description IC PROXIMITY SWITCH 8DSOP
Copy  
Detailed Description

Capacitive Touch Proximity Only PG-DSO-8-1

Copy  
Documents & Media
Datasheets TCA305, TCA355
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Type Proximity Only
Proximity Detection Yes
Number of Inputs 1
LED Driver Channels -
Interface -
Resolution -
Voltage - Supply 5V ~ 30V
Current - Supply 600µA
Operating Temperature -25°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8-1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names SP000744922