CAD | USD
TCA305GGEGXUMA1 Capacitive Touch Proximity Only PG-DSO-14-1
Product Overview
Digi-Key Part Number TCA305GGEGXUMA1TR-ND
Copy   TCA305GGEGXUMA1TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCA305GGEGXUMA1

Copy   TCA305GGEGXUMA1
Description IC PROXIMITY SWITCH PDSO-14
Copy   IC PROXIMITY SWITCH PDSO-14
Detailed Description

Capacitive Touch Proximity Only PG-DSO-14-1

Copy   Capacitive Touch Proximity Only PG-DSO-14-1
Documents & Media
Datasheets TCA305, TCA355
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Obsolescence/ EOL TCA305G 23/Jul/2012
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Proximity Only
Proximity Detection Yes
Number of Inputs 1
LED Driver Channels -
Interface -
Resolution -
Voltage - Supply 5V ~ 30V
Current - Supply 600µA
Operating Temperature -25°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-14-1
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names SP000080986
SP000783570
TCA305G GEG
TCA305G GEG-ND
TCA305GGEGNT
TCA305GGEGXT
TCA305GGEGXUMA1TR

09:12:06 9/16/2019