CAD | USD
Favorite

TC233LP32F200NACKXUMA1 TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 100-TQFP (12x12)
Price & Procurement
549 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 23.76000 $23.76
10 21.83900 $218.39
100 18.44410 $1,844.41
500 16.40730 $8,203.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

TC233LP32F200NACKXUMA1

Datasheet
Digi-Key Part Number TC233LP32F200NACKXUMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC233LP32F200NACKXUMA1
Copy  
Description IC MCU 32BIT 2MB FLASH 100TQFP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 100-TQFP (12x12)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series AURIX™
Packaging Digi-Reel® 
Part Status Active
Core Processor TriCore™
Core Size 32-Bit
Speed 200MHz
Connectivity CANbus, FlexRay, LINbus, QSPI
Peripherals DMA, WDT
Number of I/O 78
Program Memory Size 2MB (2M x 8)
Program Memory Type FLASH
EEPROM Size 128K x 8
RAM Size 192K x 8
Voltage - Supply (Vcc/Vdd) 3.3V
Data Converters A/D 24x12b
Oscillator Type External
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 100-TQFP Exposed Pad
Supplier Device Package 100-TQFP (12x12)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BTS500851TMAATMA1

IC PWR SWITCH N-CHAN 1:1 TO220-7

Infineon Technologies

$9.33000 Details

TLS203B0EJV50XUMA1

IC REG LIN 5V 300MA 8DSO E-PAD

Infineon Technologies

$1.76000 Details

TLE9262BQXXUMA1

IC INTERFACE SPECIALIZED 48VQFN

Infineon Technologies

$6.41000 Details

0997015.WXN

FUSE AUTO 15A 58VDC BLADE MINI

Littelfuse Inc.

$1.02000 Details

MMSZ4679T1G

DIODE ZENER 2V 500MW SOD123

ON Semiconductor

$0.31000 Details

BCR10PNH6327XTSA1

TRANS NPN/PNP PREBIAS SOT363

Infineon Technologies

$0.50000 Details
Additional Resources
Standard Package 1
Other Names TC233LP32F200NACKXUMA1DKR