Add To Favorites
Photo Not Available
SRF55V10PHCNBX1SA1 RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
118,000 0.32407 $38,239.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRF55V10PHCNBX1SA1-ND
Copy   SRF55V10PHCNBX1SA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRF55V10PHCNBX1SA1

Copy   SRF55V10PHCNBX1SA1
Description IC RFID TRANSP 13.56MHZ
Copy   IC RFID TRANSP 13.56MHZ
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3

Copy   RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series my-d™ vicinity
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 15693, ISO 18000-3
Interface -
Voltage - Supply -
Operating Temperature -25°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names SP000315963

11:43:26 7/22/2019