CAD | USD
Favorite

Photo Not Available
SRF55V02SMCC8ZZZA1 RFID Transponder IC 13.56MHz ISO 15693
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
120,000 0.26221 $31,465.31

Submit a request for quotation on quantities greater than those displayed.

SRF55V02SMCC8ZZZA1

Digi-Key Part Number SRF55V02SMCC8ZZZA1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRF55V02SMCC8ZZZA1
Copy  
Description IC RFID TRANSP 13.56MHZ MCC2-2
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RFID Transponder IC 13.56MHz ISO 15693

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series my-d™ vicinity
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 15693
Interface -
Voltage - Supply -
Operating Temperature -25°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 120,000
Other Names SP000712968