Photo Not Available
SRF 55V02S Y1/0 RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3
Product Overview
Digi-Key Part Number SRF55V02SY1/0-ND
Copy   SRF55V02SY1/0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRF 55V02S Y1/0

Copy   SRF 55V02S Y1/0
Description IC RFID TRANSP 13.56MHZ
Copy   IC RFID TRANSP 13.56MHZ
Detailed Description

RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3

Copy   RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3
Documents & Media
Datasheets SRF 55V02S
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 15693, ISO 18000-3
Interface -
Voltage - Supply -
Operating Temperature -25°C ~ 70°C
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SP000009373
SRF 55V02S Y1/0-ND
SRF55V02SY1.0
SRF55V02SY1/0

21:05:24 7/18/2019