Add To Favorites
SP370-23-106-0 Passive Entry/Start, TPMS IC 315MHz, 434MHz 1.9V ~ 3.6V 14-SOIC (0.236", 6.05mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.31000 $16.31
10 14.72800 $147.28
100 12.19350 $1,219.35
500 10.61802 $5,309.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SP370-23-106-0CT-ND
Copy   SP370-23-106-0CT-ND
Quantity Available 1,676
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP370-23-106-0

Copy   SP370-23-106-0
Description IC PEPS/TPMS 315/434MZ DSOSP14-6
Copy   IC PEPS/TPMS 315/434MZ DSOSP14-6
Detailed Description

Passive Entry/Start, TPMS IC 315MHz, 434MHz 1.9V ~ 3.6V 14-SOIC (0.236", 6.05mm Width)

Copy   Passive Entry/Start, TPMS IC 315MHz, 434MHz   1.9V ~ 3.6V 14-SOIC (0.236", 6.05mm Width)
Documents & Media
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Design/Specification SP37 Sensor ID Product Code 17/Dec/2013
SP37 Product Code ID Chg 20/Apr/2016
PCN Other Product Code Update 25/Feb/2015
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Passive Entry/Start, TPMS
Frequency 315MHz, 434MHz
Standards -
Interface -
Voltage - Supply 1.9V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Package / Case 14-SOIC (0.236", 6.05mm Width)
Supplier Device Package P-DSOSP-14-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SP370-23-106-0CT
SP370231060
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SP370-23-106-0TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $8.97860
  • Digi-Reel® ? : SP370-23-106-0DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,676 - Immediate
  • Unit Price: Digi-Reel®

17:26:05 7/16/2019