Add To Favorites
SI4410DYTRPBF N-Channel 30V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.33800 $13.38
100 1.05770 $105.77
500 0.82022 $410.11
1,000 0.64754 $647.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI4410DYPBFCT-ND
Copy   SI4410DYPBFCT-ND
Quantity Available 5,332
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI4410DYTRPBF

Copy   SI4410DYTRPBF
Description MOSFET N-CH 30V 10A 8-SOIC
Copy   MOSFET N-CH 30V 10A 8-SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 30V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO

Copy   N-Channel 30V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 13.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 45nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1585pF @ 15V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SM24CANB-02HTG - Littelfuse Inc. | F6707CT-ND DigiKey Electronics
  • SM24CANB-02HTG
  • Littelfuse Inc.
  • TVS DIODE 24V 50V SOT23-3
  • Unit Price $0.71000
  • F6707CT-ND
  • 1-967281-1 - TE Connectivity AMP Connectors | A124357-ND DigiKey Electronics
  • 1-967281-1
  • TE Connectivity AMP Connectors
  • HOUSING TABBED 42 POS MIXED
  • Unit Price $23.88000
  • A124357-ND
  • 929937-3 - TE Connectivity AMP Connectors | A105118CT-ND DigiKey Electronics
  • 929937-3
  • TE Connectivity AMP Connectors
  • CONN SOCKET 13-17AWG CRIMP TIN
  • Unit Price $0.43000
  • A105118CT-ND
  • STM32F413ZHT6 - STMicroelectronics | 497-17255-ND DigiKey Electronics
  • STM32F413ZHT6
  • STMicroelectronics
  • IC MCU 32BIT 1.5MB FLASH 144LQFP
  • Unit Price $16.88000
  • 497-17255-ND
Additional Resources
Standard Package ? 1
Other Names *SI4410DYTRPBF
SI4410DYPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4410DYPBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.62482
  • Digi-Reel® ? : SI4410DYPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,332 - Immediate
  • Unit Price: Digi-Reel®

00:15:33 5/25/2019