CAD | USD

Photo Not Available
PBA31308/2 V1.01 Bluetooth Bluetooth v2.0 + EDR, Class 2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Price & Procurement
0 In Stock

PBA31308/2 V1.01

Datasheet
Digi-Key Part Number PBA31308/2V1.01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PBA31308/2 V1.01
Copy  
Description RF TXRX MODULE BLUETOOTH
Copy  
Detailed Description

Bluetooth Bluetooth v2.0 + EDR, Class 2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount

Copy  
Documents & Media
Datasheets PBA31308/2 Product Brief
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Obsolescence/ EOL PBA31308/2 V1.01 15/Jul/2010
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
RF Family/Standard Bluetooth
Protocol Bluetooth v2.0 + EDR, Class 2
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output -
Sensitivity -86dBm
Serial Interfaces UART
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.9V ~ 4.1V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 70°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,500
Other Names PBA31308/2 V1.01-ND
PBA31308/2V1.01
SP000492360