CAD | USD
Favorite

MA12040PXUMA1 Amplifier IC 2-Channel (Stereo) Class D 64-QFN-EP (9x9)
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.78000 $9.78
10 8.77500 $87.75
100 6.82110 $682.11
500 5.89932 $2,949.66
1,000 4.90381 $4,903.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MA12040PXUMA1TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $4.58200
  • Cut Tape (CT)  : MA12040PXUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $9.78000

MA12040PXUMA1

Datasheet
Digi-Key Part Number MA12040PXUMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA12040PXUMA1
Copy  
Description IC AMP CLASS D STEREO 40W 64QFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 64-QFN-EP (9x9)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series MERUS™
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 40W x 2 @ 4Ohm
Voltage - Supply 4V ~ 18V
Features Digital Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Undervoltage, Volume Control
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TA)
Supplier Device Package 64-QFN-EP (9x9)
Package / Case 64-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MA12040XUMA1

IC AMP CLASS D STEREO 40W 64QFN

Infineon Technologies

$9.32000 Details

REFAUDIODMA12040PTOBO1

EVAL MA12040P CLASS D AMP

Infineon Technologies

$92.37000 Details
Additional Resources
Standard Package 1
Other Names MA12040PXUMA1DKR