CAD | USD
Favorite

ITS4100SSJNXUMA1 Power Switch/Driver 1:1 N-Channel 2A PG-DSO-8
Price & Procurement
2,210 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.30600 $23.06
25 2.17520 $54.38
100 1.74050 $174.05
250 1.52296 $380.74
500 1.47942 $739.71
1,000 1.17483 $1,174.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : ITS4100SSJNXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,210 - Immediate
  • Unit Price: Digi-Reel®

ITS4100SSJNXUMA1

Datasheet
Digi-Key Part Number ITS4100SSJNXUMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ITS4100SSJNXUMA1
Copy  
Description IC PWR SWITCH N-CHAN 1:1 DSO-8
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A PG-DSO-8

Copy  
Documents & Media
Datasheets ITS4100S-SJ-N
Other Related Documents Part Number Guide
PCN Assembly/Origin PROFET Dev Wafer Test Site Add 22/Aug/2017
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5V ~ 34V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 70mOhm
Input Type -
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-DSO-8
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ITS4060SSJNXUMA1

IC PWR SWITCH N-CHAN 1:1 DSO-8

Infineon Technologies

$2.65000 Details

NCV8461DR2G

IC PWR DRIVER N-CHAN 1:1 8SOIC

ON Semiconductor

$1.88000 Details

BSP762TXUMA1

IC PWR SWITCH N-CHAN 1:1 PDSO-8

Infineon Technologies

$3.02000 Details

VN5160STR-E

IC PWR DRIVER N-CHANNEL 1:1 8SO

STMicroelectronics

$2.35000 Details

VN751STR

IC PWR DRIVER N-CHANNEL 1:1 8SO

STMicroelectronics

$3.20000 Details

ISP762TFUMA1

IC PWR SWITCH N-CHAN 1:1 DSO-8

Infineon Technologies

$3.02000 Details
Additional Resources
Standard Package 1
Other Names ITS4100SSJNXUMA1CT