CAD | USD
Favorite

IRS20965STRPBF Amplifier IC 1-Channel (Mono) Class D 16-SOIC
Price & Procurement
4,974 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.49000 $10.49
10 9.48600 $94.86
100 7.85340 $785.34
500 6.83866 $3,419.33
1,000 5.95625 $5,956.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRS20965STRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $5.35442
  • Cut Tape (CT)  : IRS20965STRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,974 - Immediate
  • Unit Price: $10.49000

IRS20965STRPBF

Datasheet
Digi-Key Part Number IRS20965STRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRS20965STRPBF
Copy  
Description IC AMP CLASS D MONO 16SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 16-SOIC

Copy  
Documents & Media
Datasheets IRS20965
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Assembly/Origin Additional Test Site 07/Jan/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 10V ~ 15V
Features -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TA)
Supplier Device Package 16-SOIC
Package / Case 16-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

IRS20957STRPBF

IC AMP CLASS D MONO 16SOIC

Infineon Technologies

$4.56000 Details
Additional Resources
Standard Package 1
Other Names IRS20965STRPBFDKR