CAD | USD
Favorite

IRS20957STRPBF Amplifier IC 1-Channel (Mono) Class D 16-SOIC
Price & Procurement
7,051 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.56000 $4.56
10 4.09100 $40.91
100 3.17960 $317.96
500 2.75000 $1,375.00
1,000 2.28592 $2,285.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRS20957STRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.13591
  • Cut Tape (CT)  : IRS20957STRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,051 - Immediate
  • Unit Price: $4.56000

IRS20957STRPBF

Datasheet
Digi-Key Part Number IRS20957STRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRS20957STRPBF
Copy  
Description IC AMP CLASS D MONO 16SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 16-SOIC

Copy  
Documents & Media
Datasheets IRS20957S
Other Related Documents Part Number Guide
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
Design Resources Development Tool Selector
Reference Design Library IRAUDAMP6: 250W x2 @ 8©, ±38 ~ 75V in
PCN Assembly/Origin Additional Test Site 07/Jan/2015
PCN Packaging Mult Dev Lot No Format Chg 6/Apr/2018
EDA / CAD Models IRS20957STRPBF by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 10V ~ 15V
Features Short-Circuit Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TA)
Supplier Device Package 16-SOIC
Package / Case 16-SOIC (0.154", 3.90mm Width)
Base Part Number IRS20957
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

IRFB4020PBF

MOSFET N-CH 200V 18A TO-220AB

Infineon Technologies

$2.49000 Details

IRS2092STRPBF

IC AMP CLASS D MONO 16SOIC

Infineon Technologies

$4.22000 Details

TDA8954TH/N1,118

IC AMP D MONO/STEREO 420W 24HSOP

NXP USA Inc.

$11.20000 Details

IRFB4227PBF

MOSFET N-CH 200V 65A TO-220AB

Infineon Technologies

$4.38000 Details

AUIRS2092STR

IC AMP CLASS D MONO 16SOIC

Infineon Technologies

$5.31000 Details

STP11NM60FD

MOSFET N-CH 600V 11A TO-220

STMicroelectronics

$6.38000 Details
Additional Resources
Standard Package 1
Other Names IRS20957STRPBFDKR