CAD | USD
Favorite

IRS2092STRPBF Amplifier IC 1-Channel (Mono) Class D 16-SOIC
Price & Procurement
15,659 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.78900 $37.89
100 2.94530 $294.53
500 2.54730 $1,273.65
1,000 2.11743 $2,117.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRS2092STRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $1.97848
  • Cut Tape (CT)  : IRS2092STRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,659 - Immediate
  • Unit Price: $4.22000

IRS2092STRPBF

Datasheet
Digi-Key Part Number IRS2092STRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRS2092STRPBF
Copy  
Description IC AMP CLASS D MONO 16SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 10V ~ 18V
Features Depop, Short-Circuit Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TA)
Supplier Device Package 16-SOIC
Package / Case 16-SOIC (0.154", 3.90mm Width)
Base Part Number IRS2092SPBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

IRAUDAMP7S

BOARD REF DESIGN 2CH AUDIO AMP

Infineon Technologies

$299.87000 Details

IRAUDAMP5

BOARD DEMO IRS2092S/IRF6645

Infineon Technologies

$479.80000 Details

IFJM-001

AMPLIFIER MODULE PIEZO DEVICES

Marutsuelec Co., Ltd.

$367.59000 Details
You May Also Be Interested In

AUIRS2092STR

IC AMP CLASS D MONO 16SOIC

Infineon Technologies

$5.31000 Details

IRFB4227PBF

MOSFET N-CH 200V 65A TO-220AB

Infineon Technologies

$4.38000 Details

IRFI4019H-117P

MOSFET 2N-CH 150V 8.7A TO-220FP

Infineon Technologies

$3.86000 Details

IRAUDAMP7S

BOARD REF DESIGN 2CH AUDIO AMP

Infineon Technologies

$299.87000 Details

IRFI4212H-117P

MOSFET 2N-CH 100V 11A TO-220FP-5

Infineon Technologies

$3.07000 Details

IRS20957STRPBF

IC AMP CLASS D MONO 16SOIC

Infineon Technologies

$4.56000 Details
Additional Resources
Standard Package 1
Other Names IRS2092STRPBFDKR